Panduit JBP2DIW

The double gang power-rated two-piece screw-together deep outlet box accepts Pan-Way
$ 22.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit JBP2DIW.

Electro Sonic

Datasheet1 page14 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-75.00%

Supply Chain

Country of OriginUS
Introduction Date2024-05-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Panduit JBP2DIW provided by its distributors.

The double gang power-rated two-piece screw-together deep outlet box accepts Pan-Way
Device Outlet 2 Gang; PVC; LxWxD: 5.14 x 5.18 x 2.75 in.; White
Connector Accessories Power Rated Polyvinyl Chloride Off White
Panduit JBP2DIW Surface Raceway Power Rated Junction Box, PVC, 5.19"L x 5.19"W x 2.75"H, Off White
Cable Wiring Ducts or Accessories 2-GANG JUNCTION BOX
Wire Ducting & Raceways 2-GANG JUNCTION BOX
Surface Raceway, Pwr Rated Junct. Box, 2
Panduit 2 GANG DEEP JUNCTION BOX
JUNCTION BOX, POWER, IW,2-GANG, DEEP
BOX JUNCTION 2GANG DEEP PWR OWHT
POWER JUNCTION BOX, 2 GANG, PVC, WHITE; No. of Ways:2; Current Rating:-; IP Rating:-; Product Range:Pan-Way Series RoHS Compliant: Yes
Double Gang Power Rated 2-piece Deep Outlet Box, Off White, Pan-Way Low Voltage Surface Mount Outlet Boxes are one and two-gang style boxes for low voltage and or fiber optic applications, JBX3510**, JB1**, and JB1D** are supplied with adhesive backing, Pan-Way Power Rated Surface Mount Outlet Boxes are UL 5A listed to 600V and CSA Certified to 300V, For use with LDP, LDS, and T-45, All surface mount outlet boxes are available in four colors, IW (Off White) with EI (Electric Ivory), IG (International Gray) or WH (White).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN