Panduit JBP1DWH

Single gang two-piece screw together deep outlet box. Box accepts Pan-Way
$ 17.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit JBP1DWH.

JRH Electronics

Datasheet1 page21 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-2.82%

Supply Chain

Country of OriginUS
Introduction Date2024-05-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Panduit JBP1DWH provided by its distributors.

Single gang two-piece screw together deep outlet box. Box accepts Pan-Way
Wire Ducting & Raceways Wire Ducting Single Gang Power Deep Out
Device Outlet 1 Gang; PVC; LxWxD: 5.2 x 3.45 x 2.75 in.; White
Panduit Sales Corp Single Gang Power Rated 2-Piece Deep Out
Junction Box, Junction Box Type, 1 Gang, PVC
White Polyvinyl Chloride Junction Box
POWER JUNCTION BOX, 1 GANG, PVC, WHITE; No. of Ways:1; Current Rating:-; IP Rating:-; Product Range:JBP1D Series RoHS Compliant: Yes
JUNCTION BOX 1 GANG PWR RTD WHT
Single Gang Power Rated 2-piece Deep Outlet Box, White, Pan-Way Power Rated Surface Mount Outlet Boxes are UL 5A listed to 600V and CSA Certified to 300V, For use with LDP, LDS, and T-45. Pan-Way Low Voltage Surface Mount Outlet Boxes are one and two-gang style boxes for low voltage and or fiber optic applications, JBX3510**, JB1**, and JB1D** are supplied with adhesive backing, All surface mount outlet boxes are available in four colors, IW (Off White) with EI (Electric Ivory), IG (International Gray) or WH (White).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN