Panduit JB1IW-A

The single gang low-voltage one-piece outlet box with adhesive backing accepts Pan-Way
$ 7.864
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit JB1IW-A.

Electro Sonic

Datasheet1 page14 years ago
Datasheet1 page21 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Herman ProAV

Inventory History

3 month trend:
-7.36%

Supply Chain

Country of OriginUS

Related Parts

PanduitJB1WH-A
Wire Ducting & Raceways 1GANG JUNCTION BOX WHITE
PanduitT45BIW8
Cover Plate Raceway, T-45 Series, 1 Channel, 2.38 in W, 0.73 in H, 8 ft L, Off White
PanduitT70BIW8
Wire Ducting & Raceways T-70 Power Rated Multi-Chann RacewayB
HellermannTyton181-32014
HellermannTyton 181-32014 Wiring Duct, Slotted Wall, 3x2", Adhesive, PVC, White, 30ft/Box
HellermannTyton181-33006
Solid Wall Wiring Duct, 3" x 3", Non-Adhesive, PVC, White, 120Ft/Carton
ABB ControlTY3CPW6
Cable Accessories Cover Polyvinyl Chloride White

Descriptions

Descriptions of Panduit JB1IW-A provided by its distributors.

The single gang low-voltage one-piece outlet box with adhesive backing accepts Pan-Way
Surface Raceway, Abs, 5.09"x3.34"x1.75"; External Height - Metric:44.4Mm; External Width - Metric:85Mm; Length - Metric:129.4Mm; External Height - Imperial:1.75"; External Width - Imperial:3.34"; Length - Imperial:5.09" Rohs Compliant: Yes |Panduit JB1IW-A
Single Gang Low Voltage 1-piece Outlet Box with Adhesive, Off White, Pan-Way Low Voltage Surface Mount Outlet Boxes are one and two-gang style boxes for low voltage and or fiber optic applications, JBX3510**, JB1**, and JB1D** are supplied with adhesive backing, Pan-Way Power Rated Surface Mount Outlet Boxes are UL 5A listed to 600V and CSA Certified to 300V, For use with LDP, LDS, and T-45, All surface mount outlet boxes are available in four colors, IW (Off White) with EI (Electric Ivory), IG (International Gray) or WH (White).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN