Panduit JB1EI-A

Single gang one-piece outlet box with adhesive backing. Box accepts Pan-Way
$ 7.86
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit JB1EI-A.

JRH Electronics

Datasheet1 page21 years ago

Newark

Sager Electronics

Herman ProAV

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Related Parts

PanduitJB1FSEI-A
Cable Accessories Gang Snap Together Junction Box Polyvinyl Chloride Electric Ivory
PanduitT70ECEI
Wire Ducting & Raceways T-70 End Cap Fitting
PanduitDCEFXEI-X
Cable Accessories Drop Ceiling/Entrance End Fitting Polyvinyl Chloride Electric Ivory

Descriptions

Descriptions of Panduit JB1EI-A provided by its distributors.

Single gang one-piece outlet box with adhesive backing. Box accepts Pan-Way
Raceway Outlet Box; Núm. De Gangs:1; Profundidad Interna:-; Envolvente, Material:Abs (Acrylonitrile Butadiene Styrene); Envolvente, Montaje:Surface; Para Usar Con:Pan-Way Ld Profile Raceway - Ldp, Lds And T-45; Color:Electric Ivory |Panduit JB1EI-A
Single Gang Low Voltage 1-piece Outlet Box with Adhesive, Electric Ivory, Pan-Way Low Voltage Surface Mount Outlet Boxes are one and two-gang style boxes for low voltage and or fiber optic applications, JBX3510**, JB1**, and JB1D** are supplied with adhesive backing, Pan-Way Power Rated Surface Mount Outlet Boxes are UL 5A listed to 600V and CSA Certified to 300V, For use with LDP, LDS, and T-45, All surface mount outlet boxes are available in four colors, IW (Off White) with EI (Electric Ivory), IG (International Gray) or WH (White).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN