Panduit HTCT250-250-1

Copper Compression Htap, For Code And Fl Rohs Compliant: Yes |Panduit HTCT250-250-1
$ 31.565
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HTCT250-250-1.

Master Electronics

Datasheet1 page14 years ago

Sager Electronics

Supply Chain

Country of OriginMX

Related Parts

Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 5/16" (M8), Unplated
Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 1/2" (M12), Unplated, Wide Pad
PanduitSCSF2-E
Butt Splice Terminal 2AWG Copper Brown 47.5mm Tin
PanduitCTAP2-2-X
Cable Accessories Copper Compression Tap High Conductivity Wrought Copper
PanduitCTAP2-4-Q
Cable Accessories Copper Compression Tap High Conductivity Wrought Copper
TE Connectivity / AMP42868-3
Solistrand Uninsulated Terminals N/I-RCPT 14-10 TYPE C

Descriptions

Descriptions of Panduit HTCT250-250-1 provided by its distributors.

Copper Compression Htap, For Code And Fl Rohs Compliant: Yes |Panduit HTCT250-250-1
Panduit HTCT250-250-1 Copper Compression HTAP with code 250 kcmil - #2 AWG Run and Tap 1 or flex 4/0 - #2 AWG Run and Tap 1. Copper Compression HTAP, for Code and Fl
Barricade tape 3.00 H x 1000 length Caution (legend) non-adhesive polyethylene film black/yellow 1 pc. package quantity.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN