Panduit HSTTVA19-Y

Cable Accessories Dual Wall Adhesive Lined Thin Wall Heat Shrink Polyolefin Black
$ 15
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTTVA19-Y.

Master Electronics

Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginKorea Republic of

Related Parts

PanduitHSTT19-Y
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 4.8 ID Before Shrink, 2:1 Shrink Ratio, BLACK
PanduitHSTTV19-Y
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 4.8 ID Before Shrink, 2:1 Shrink Ratio, BLACK
PanduitHSTTA19-Y
Cable Accessories Heat Shrinkable Tubing Polyolefin Black
Alpha WireF2213/16 BK063
HEAT SHRINK TUBE, POLYOLEFIN, 4.75 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TUBING, HEAT SHRINK, ADHESIVE LINED, FLAME RETARDANT, BLK POLYOLEFIN, 6" L
TUBING, HEAT SHRINK, ADHESIVE LINED, FLAME RETARDANT, BLK POLYOLEFIN, 6" L

Descriptions

Descriptions of Panduit HSTTVA19-Y provided by its distributors.

Cable Accessories Dual Wall Adhesive Lined Thin Wall Heat Shrink Polyolefin Black
Heat Shrink Thin, Adhesive, .19"(4.8Mm) Rohs Compliant: Yes |Panduit HSTTVA19-Y
DAMP-SHRINK Dual Wall Adhesive Lined Thin Wall Heat Shrink, 0.187 Inch (4.8 mm) Diameter, 0.093 Inch (2.4 mm) Maximum Recovered Inside Diameter, 6 Inch Lengths, 7 pieces, Black. Flexible tubing with an adhesive inner wall which seals and protects components from moisture and corrosion. Material Type is Polyolefin Cross-Linked with adhesive, Shrink Ratio is 2 to 1. Temperature Range is -67 degrees Fahrenheit to 230 degrees Fahrenheit (-55 degrees Celsius to 110 degrees Celsius). Flammability is Outer wall flame retardant, Voltage Rating is 600 Volts, UL Recognized, Military Specification is AMS-DTL-23053/4 Class 2 (material performance only).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSTTVA19Y