Panduit HSTTV38-Y

Thin wall VW-1 heat shrink in 6 pieces .38 (9.5mm) diameter black cross-linked polyolefin.
$ 14.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTTV38-Y.

IHS

Datasheet1 page10 years ago

Master Electronics

Sager Electronics

Electro Sonic

Supply Chain

Country of OriginKorea Republic of
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2021-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitHSTTA38-Y
Heat Shrink Tubing ST Cross Linked Polyolefin Black Dual Automotive
PanduitHSTT38-Y
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 9.5 ID Before Shrink, 2:1 Shrink Ratio, BLACK
PanduitHSTTVA38-Y
Heat Shrink Tubing ST Cross Linked Polyolefin Black Dual Automotive
Alpha WireF2213/8 BK065
Black Polyolefin Round 2:1 Heat Shrink Tubing 0.375 Inch Diameter 6 Inch Long
Alpha WireF3003/8 BK069
HEAT SHRINK TUBE, DUAL WALL, POLYOLEFIN, 9.53 ID Before Shrink, 2.5:1 Shrink Ratio, BLACK
TUBING, HEAT SHRINK, ADHESIVE LINED, FLAME RETARDANT, BLK POLYOLEFIN, 6" L

Descriptions

Descriptions of Panduit HSTTV38-Y provided by its distributors.

Thin wall VW-1 heat shrink in 6 pieces .38 (9.5mm) diameter black cross-linked polyolefin.
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 9.5 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Heat Shrink Tubing & Sleeves H/S Thin VW-1 .38 (9.5mm) Dia
Thin Wall Heat Shrink Tubing Black Polyolefin Non-Lined
DRY-SHRINK Thin Wall Heat Shrink VW-1 Flame Rating, 0.375 Inch (9.5 mm) Diameter, 0.187 Inch (4.8 mm) Maximum Recovered Inside Diameter, 6 Inch Lengths, 12 pieces, Black cross-linked Polyolefin Heat Shrink. Insulates a wide range of diameters and irregular shapes. Ultraviolet resistant material improves flame retardancy, chemical, and temperature resistance. Shrink Ratio is 2 to 1. Temperature Range is -67 degrees Fahrenheit to 275 degrees Fahrenheit (-55 degrees Celsius to 135 degrees Celsius). Voltage is 600 Volts. UL VW-1 Recognized. CSA Certified. Military Specification AMS-DTL-23053/5 Class 3.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSTTV38Y