Panduit HSTTV100-48-5

Heat Shrink Tubing and Sleeves H/S Thin VW-1 1 25.4mm) Dia B
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTTV100-48-5.

Master Electronics

Datasheet1 page17 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginKorea Republic of

Related Parts

TE Connectivity / RaychemTAT-125-1-0-STK
Dual Wall Heat Shrink Tubing - Flexible Type 1 DIA 4' LNTHS 4' LNTHS
TE Connectivity / RaychemDWP-125-1-0-STK
HEAT SHRINK TUBING, DUAL, 25.4MM, FLAME-RETARDANT, POLYOLEFIN, DWP-125 SERIES
TE Connectivity / RaychemRNF-100-1-BK-STK
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 25.4 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TE Connectivity / RaychemRNF-100-1-BK-STKCS5004
Heat Shrink Tubing & Sleeves RNF-100-1-BK-STKCS5004
Panduit HSTT100-48-5 Heat Shrink Tubing, Thin Wall, 1" Dia x 4’ L , Blk, 5Pcs
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 25.4 ID Before Shrink, 2:1 Shrink Ratio, BLACK

Descriptions

Descriptions of Panduit HSTTV100-48-5 provided by its distributors.

Heat Shrink Tubing and Sleeves H/S Thin VW-1 1 25.4mm) Dia B
Tubing Heat-Shrink; 2:1; Black; Expanded: 1 in.; 4 ft. long
DRY-SHRINK Thin Wall Heat Shrink VW-1 Flame Rating, 1.0 Inch (25.4 mm) Diameter, 0.500 Inch (12.7 mm) Maximum Recovered Inside Diameter, 48 Inch Lengths, 5 pieces, Black cross-linked Polyolefin Heat Shrink. Insulates a wide range of diameters and irregular shapes. Ultraviolet resistant material improves flame retardancy, chemical, and temperature resistance. Shrink Ratio is 2 to 1. Temperature Range is -67 degrees Fahrenheit to 275 degrees Fahrenheit (-55 degrees Celsius to 135 degrees Celsius). Voltage is 600 Volts. UL VW-1 Recognized. CSA Certified. Military Specification AMS-DTL-23053/5 Class 3.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN