Panduit HSTTT03-48-Q

Tubing Heat-Shrink; 2: 1; Opaque; 4 ft. long; Expanded: 0.03 in.
$ 12.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTTT03-48-Q.

IHS

Datasheet1 page0 years ago

Electro Sonic

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Heat Shrink Tubing ST Polytetrafluorethylene Milky Clear Thin Box
Heat Shrink Tubing ST Polytetrafluorethylene Milky Clear Thin Box
Heat Shrink Tubing and Sleeves HeatShrink Thin TFE 24 AWG Dia Clear

Descriptions

Descriptions of Panduit HSTTT03-48-Q provided by its distributors.

Tubing Heat-Shrink; 2:1; Opaque; 4 ft. long; Expanded: 0.03 in.
Heat Shrink Tubing ST Polytetrafluorethylene Milky Clear Thin
Heat Shrink Thin, Ptfe, 30 Awg Dia, Cl Rohs Compliant: Yes |Panduit HSTTT03-48-Q
DRY-SHRINK Thin Wall Heat Shrink. Color is Opaque. Material is Polytetrafluroethylene (PTFE), 30 American Wire Gauge (AWG) Diameter, 0.015 Inch (0.4 mm) Maximum Recovered Inside Diameter, 48 Inch Lengths, 25 pieces. Semi-rigid highly heat resistant Heat Shrink offers widest temperature range of any heat shrink material. Applications include insulating and protecting wires and cables. High temperature, strain relief, resists corrosive atmosphere, self lubrication and non-wetting. Can be used with fiber optics and as a strain relief for high density connectors. UV resistant. Voltage is 600 Volts. Shrink ratio is 2 to 1. Military Specification is AMS-DTL-23053/12 Class 3. Temperature range is -400 degrees Fahrenheit to 500 degrees Fahrenheit (-240 degrees Celsius to 260 degrees Celsius).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN