Panduit HSTTP25-CY

Heat Shrink Tubing and Sleeves H/S Thin PVC .25(6.4mm) Dia Bl
$ 84.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTTP25-CY.

Master Electronics

Datasheet1 page14 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginCA

Related Parts

Alpha WireF1053/16 BK005
Heat Shrink Tubing and Sleeves 3/16in ID SHRNK TUBN 100ft SPOOL BLACK
Alpha WireF1051/8 BK005
Tubing, Heat Shrinkable; 1/8 in.; 0.125 in.; 0.062 in.; 0.025 in.; Black; -15 %
Heat Shrink Tubing and Sleeves 1/4INCH DUAL HS STCK 1STIK=4FT PRC PER FT
Alpha WireF1051/2-BK005
HEAT SHRINK TUBING, 1/2IN., 2:1, IRRADIATED PVC, 100FT. COIL, FIT-105 SERIES
Heat Shrink Tubing and Sleeves 3/16IN DUAL HS STCK 1STIK=4FT PRC PER FT
Molex 19269-0033 Heat Shrink Tubing And Sleeves 3/4 Inch Dual Hst Bk 4Ft Tube cks

Descriptions

Descriptions of Panduit HSTTP25-CY provided by its distributors.

Heat Shrink Tubing and Sleeves H/S Thin PVC .25(6.4mm) Dia Bl
THIN WALL HEAT SHRINK, .25"DIA X 100 REEL, BLACK CROSS-LINKED PVC
HEAT SHRINK TUBING, 2: 1, BLACK, 6.4MM;
Panduit PVC HEAT SHRINK RL 100'
Heatshrink Thin Wall PVC 6.4mm Dia Black
RS APAC
DRY-SHRINK Thin Wall Polyvinyl Chloride (PVC) Heat Shrink, 0.250 Inch (6.4 mm) Diameter, 0.125 Inch (3.2 mm) Maximum Recovered Inside Diameter, 100 Foot (30.5 Meter) Reel, Black. Flexible, Flame Retardant PVC material offers good cut through and solder resistance. For dry locations. Good resistance to most fuels and oils. For use where ripple free conformance around sharp bends is needed, such as in appliance handles and busbars. Shrink Ratio is 2 to 1. Temperature Range is -4 degrees Fahrenheit to 221 degrees Fahrenheit (-20 degrees Celsius to 105 degrees Celsius). Voltage is 600 Volts. UL VW-1 Recognized. CSA Certified. Military Specification AMS-DTL-23053/2 Class 1.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSTTP25CY