Panduit HSTTK19-48-Q

Heat Shrink Tubing & Sleeves H/S Thin Kynar .19(4.8mm) Dia
$ 11.934
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTTK19-48-Q.

Master Electronics

Datasheet1 page18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-17.50%

Supply Chain

Country of OriginKorea Republic of

Related Parts

TE Connectivity / RaychemTAK-SLEEVE-3/16-X-STK
Cable Accessories Heat Shrinkable Tubing Polyvinylidene Fluoride Clear Stick
TE Connectivity / RaychemRW-175-3/16-X-STK
Heat Shrink Tubing ST Cross Linked Polyvinylidene Fluoride Clear Thin Automotive Stick
TE Connectivity / RaychemRW-175-1/4-X-STK
Heat Shrink Tubing ST Cross Linked Polyvinylidene Fluoride Clear Thin Spool
Heat Shrink Tubing ST Cross-Linked Polyvinylidene Fluoride Clear Thin
HEAT SHRINK TUBING, LNG 1.2M, SHRINK RATIO 2:1, INNER DIAM 0.6IN, HSTTK SERIES
Heat Shrink Tubing & Sleeves H/S Thin Kynar .09(2.4mm) Dia

Descriptions

Descriptions of Panduit HSTTK19-48-Q provided by its distributors.

Heat Shrink Tubing & Sleeves H/S Thin Kynar .19(4.8mm) Dia
Thin wall PVDF KYNAR heat shrink .19 (4.8mm) diameter clear cross-linked polyvinylidfene fluoride 25 pc. package quantity.
DRY-SHRINK Thin Wall Kynar Heat Shrink, 0.187 Inch (4.8 mm) Diameter, 0.093 Inch (2.4 mm) Maximum Recovered Inside Diameter, 48 Inch Lengths, 25 pieces, Clear cross-linked Polyvinylidfene fluoride (PVDF). Semi-rigid heat resistant Kynar Heat Shrink offers excellent chemical resistance in solvent rich environments. For use in protecting and providing strain relief for wire or connectors in high temperature or solvent rich environments, insulation of heaters. Shrink Ratio is 2 to 1. Temperature Range is -67 degrees Fahrenheit to 347 degrees Fahrenheit (-55 degrees Celsius to 175 degrees Celsius). Voltage is 600 Volts. UL VW-1 Recognized. CSA Certified. Military Specification AMS-DTL-23053/8.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN