Panduit HSTTA75-Y

Tubing Heat-Shrink; 3: 1; Black; Expanded: 0.75 in.; 6 in. long
$ 14.27
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTTA75-Y.

Electro Sonic

Datasheet1 page14 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Farnell

Inventory History

3 month trend:
-39.50%

Supply Chain

Country of OriginKorea Republic of

Related Parts

PanduitHSTT75-Y
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 19.1 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Alpha WireF2213/4 BK067
Heat Shrink Tubing and Sleeves 3/4in ID SHRNK TUBN 6in PCS BLACK
PanduitHSTTV75-Y
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 19.1 ID Before Shrink, 2:1 Shrink Ratio, BLACK
PanduitHSTTVA75-Y
Tubing Heat-Shrink; 2:1; Black; Expanded: 0.75 in.; 6 in. long
TUBING, HEAT SHRINK, ADHESIVE LINED, FLAME RETARDANT, BLK POLYOLEFIN, 6" L
Alpha WireF2213/4 BK105
Fit Shrink Tubing Black 5X4 Feet Irradiated Polyolefin 3/4" Diameter 2 to 1 Shrink Ratio

Descriptions

Descriptions of Panduit HSTTA75-Y provided by its distributors.

Tubing Heat-Shrink; 3:1; Black; Expanded: 0.75 in.; 6 in. long
Cable Accessories Heat Shrinkable Tubing Polyolefin Black
Heat Shrink Tubing ST Polyolefin Black Dual Automotive
Thin wall adhesive lined heat shrink in 6 pieces .75 (19.0mm) diameter adhesive lined black cross-linked polyolefin 2 pc. package quantity.
DAMP-SHRINK Dual Wall Adhesive Lined Thin Wall Heat Shrink, 0.750 Inch (19.1 mm) Diameter, 0.250 Inch (6.4 mm) Maximum Recovered Inside Diameter, 6 Inch Lengths, 2 pieces, Black. For damp locations, Flexible tubing with an adhesive inner wall which seals and protects components from moisture and corrosion. For use where an environmental seal is needed, protecting components such as a connector to cable transitions. Shrink Ratio is 3 to 1. Temperature Range is -67 degrees Fahrenheit to 230 degrees Fahrenheit (-55 degrees Celsius to 110 degrees Celsius). Voltage is 600 Volts. Flammability is Outer wall flame retardant UL (VW-1) Recognized, Military Specification AMS-DTL-23053/4 Class 3. (material performance only).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSTTA75Y