Panduit HSTT25-48-TL

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 38.1 ID Before Shrink, 2: 1 Shrink Ratio, BLACK
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTT25-48-TL.

IHS

Datasheet2 pages14 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginKorea Republic of
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2018-08-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-09-30
LTD Date2020-09-30

Related Parts

Alpha WireF2211/4 BK103
Fit Shrink Tubing Black 25X4 Feet Irradiated Polyolefin 1/4" Diameter 2 to 1 Shrink Ratio
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 6.4 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Heat Shrink Tubing and Sleeves H/S Thin VW-1 .25 (6.4mm) Dia
TE Connectivity / RaychemATUM-8/2-0-STK
Dual Wall Heat Shrink Tubing - Flexible Type 8MM / 2MM 4' LNTHS 4' LNTHS
TE Connectivity / RaychemSCL-1/4-0-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Dual Box
TE Connectivity / RaychemTAT-125-3/16-0-STK
Dual Wall Heat Shrink Tubing - Flexible Type 3/16 DIA 4' LNTHS 4' LNTHS

Descriptions

Descriptions of Panduit HSTT25-48-TL provided by its distributors.

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 38.1 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Heat Shrink Thin, .25"(6.4mm) Dia, Black, HSTT25-48-TL, PK 250
Heat Shrink Thin,.25"dia,bl,pk250 Rohs Compliant: Yes
HEAT SHRINK THIN BLK 1/4" X 4'
DRY-SHRINK Thin Wall Heat Shrink, 0.250 Inch (6.4 mm) Diameter, 0.125 Inch (3.2 mm) Maximum Recovered Inside Diameter, 48 Inch Lengths, 250 pieces, Black. For use in insulating, protecting, harnessing and identifying electrical and electronic components. Shrink Ratio is 2 to 1. Temperature Range is -67 degrees Fahrenheit to 275 degrees Fahrenheit (-55 degrees Celsius to 135 degrees Celsius). Voltage is 600 Volts. UL Recognized. CSA Certified. Military Specification AMS-DTL-23053/5 Class 1 (material performance only).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN