Panduit HSTT05-48-Q2

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 1.2 ID Before Shrink, 2: 1 Shrink Ratio, RED
$ 2.18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTT05-48-Q2.

IHS

Datasheet1 page10 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginKorea Republic of
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2013-06-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity / RaychemRNF-100-3/32-RD-STK
Heat Shrink Tubing Red Single Stick |Te Connectivity RNF-100-3/32-RD-STK
TE Connectivity / RaychemDWP-125-3/8-2-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Red Medium Stick
TE Connectivity / RaychemSCL-3/8-2-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Red Medium Stick
Shrink Tubing,1.0in ID,Red,4ft,PK24
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, RED
Tubing Flexible Red Bulk Flame Retardant Heat Shrink Tubing, Flexible 0.046 (1.17mm) 2to 1 135C

Descriptions

Descriptions of Panduit HSTT05-48-Q2 provided by its distributors.

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 1.2 ID Before Shrink, 2:1 Shrink Ratio, RED
Tubing Heat-Shrink; 2:1; Expanded: 0.05 in.; 4 ft. long; Red
Heat Shrink Tubing and Sleeves HS-TUBING 3/64 RD 2: 1 4'
DRY-SHRINK Thin Wall Heat Shrink, 0.046 Inch (1.2 mm) Diameter, 0.023 Inch (0.6 mm) Maximum Recovered Inside Diameter, 48 Inch Lengths, 25 pieces, Red. For use in insulating, protecting, harnessing and identifying electrical and electronic components. Shrink Ratio is 2 to 1. Temperature Range is -67 degrees Fahrenheit to 275 degrees Fahrenheit (-55 degrees Celsius to 135 degrees Celsius). Voltage is 600 Volts. UL Recognized. CSA Certified. Military Specification AMS-DTL-23053/5 Class 1 (material performance only).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSTT05-48Q2