Panduit HSTT-YK1

Heat Shrink Tubing and Sleeves MULTI SIZES 2PC EA. BLACK ONLY
$ 13.577
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTT-YK1.

Sager Electronics

Datasheet1 page14 years ago
Datasheet1 page13 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.82%

Supply Chain

Country of OriginKorea Republic of

Related Parts

TUBING, HEAT SHRINK, FLAME RETARDANT, BLK POLYOLEFIN, 6" L, 2:1 SHRINK RATIO
Heat Shrink Tubing |Qualtek Electronics Q5-2X-1/2-01-QB6IN14
TUBING, HEAT SHRINK, ADHESIVE LINED, FLAME RETARDANT, BLK POLYOLEFIN, 6" L
TE Connectivity / RaychemVERSAFIT-3/8-KT1-REFIL
Tubing, Heat Shrink; 3/8 in. ID; 2:1 Shrink; 6 in. lengths; Bag of 24; Black
TE Connectivity / RaychemVERSAFIT-1/2-KT1-REFIL
Tubing, Heat Shrink; 1/2 in. ID; 2:1 Shrink; 6 in. lengths; Bag of 20; Black
PanduitHSTTA50-Y
Heat Shrink Tubing ST Cross Linked Polyolefin Black Dual Automotive

Descriptions

Descriptions of Panduit HSTT-YK1 provided by its distributors.

Heat Shrink Tubing and Sleeves MULTI SIZES 2PC EA. BLACK ONLY
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin
Heat-Shrink Tubing, 2:1, Black; Shrink Ratio:2:1; I.d. Supplied - Imperial:-; I.d. Supplied - Metric:-; Shrink Tubing/Boot Colour:Black; Length - Imperial:6"; Length - Metric:152Mm; I.d. Recovered Max - Imperial:- Rohs Compliant: Yes |Panduit HSTT-YK1
DRY-SHRINK Thin Wall Heat Shrink, 2 Pieces Each 0.06 Inch - 0.50 Inch (1.5 mm - 12.7 mm), 6 Inch (152.4 mm) Lengths, Black cross-linked Polyolefin Heat Shrink. Small package fits easily in tool box, Shrink ratio of 2 to 1 insulates a wide range of diameters and irregular shapes. Cross-linked, ultraviolet resistant material improves flame retardancy, chemical, and temperature resistance. Voltage is 600 Volts. UL Recognized. CSA Certified. Military Specification is AMS-DTL-23053/5 Class 1 (material performance only).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN