Panduit HST1.1-12-5Y

Adhesive Lined Heat Shrink Tube, Thick Wall, 3: 1 I.D. Shrink Ratio, Black, 12 in, 5 PK
$ 15.26
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HST1.1-12-5Y.

Electro Sonic

Datasheet2 pages13 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-1.41%

Supply Chain

Country of OriginCA

Related Parts

TE Connectivity / RaychemVERSAFIT-3/4-0-SP
Heat Shrink Tubing; VERSAFIT-3/4-0-SP; TE CONNECTIVITY; Polyolefin; Black; Compliant; Yes
TE Connectivity / RaychemVERSAFIT-1-1/4-0-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool
TE Connectivity / RaychemVERSAFIT-1-0-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool
HEAT SHRINK TUBING, LNG 0.3M, SHRINK RATIO 3:1, INNER DIAM 0.8IN, HST SERIES
Heat Shrink Thick Adhesive, 1.1"(27.9Mm) Rohs Compliant: Yes |Panduit HST1.1-9-2Y
TE Connectivity / RaychemVERSAFIT-1/8-0-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool

Descriptions

Descriptions of Panduit HST1.1-12-5Y provided by its distributors.

Adhesive Lined Heat Shrink Tube, Thick Wall, 3:1 I.D. Shrink Ratio, Black, 12 in, 5 PK
Tubing Heat-Shrink; 3:1; Expanded: 1.10 in.; 12 in. long; Black
Heat Shrink Tubing & Sleeves H/S Thick ADH 1.1(27.9mm)
Heat Shrink Tubing Thick Wall 3:1 Polyolefin Black
Thick wall adhesive lined 1.1 (27.9mm) diameter 12.0 (304.8mm) length adhesive lined black cross-linked polyolefin 5 pc. package quantity.
WET-SHRINK Thick Wall Adhesive Lined Heat Shrink, 1.10 Inch (27.9 mm) Diameter, 0.38 Inch (9.5 mm) Maximum Recovered Inside Diameter, 12 Inch Lengths, 5 pieces, Black. Thick Wall Heat Shrink provides excellent protection above or below ground level and is suitable for wet locations and direct burial (UL486D), Adhesive-lined inner wall seals and protects against moisture, UL Recognized for sunlight (UV) resistance and VW-1 flame rating for outdoor applications such as solar and wind. Shrink ratio of 3 to 1 insulates a wide range of diameters and irregular shapes. which reduces inventory costs, Cross-linked, ultraviolet resistant material improves flame retardancy, chemical, and temperature resistance. Thick wall product seals and insulates in one step to speed installation. CSA Certified. Meets Military Specification AMS-DTL-23053/15 Class 1.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN