Panduit HST0.8-9-XY

Tubing Heat-Shrink; 3: 1; Expanded: 0.8 in.; 9 in. long; Black
$ 10.654
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HST0.8-9-XY.

Master Electronics

Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCA

Related Parts

Adhesive Lined Heat Shrink Tube, Thick Wall, 3:1 I.D. Shrink Ratio, Black, 9 in, 10 PK
Adhesive Lined Heat Shrink Tube, Thick Wall, 3:1 I.D. Shrink Ratio, Black, 9 in, 10 PK
Heat Shrink Thick Adhesive, 1.1"(27.9Mm) Rohs Compliant: Yes |Panduit HST1.1-9-2Y
TE Connectivity / RaychemES2000-NO.4-B7-0-203MM
Cable Accessories Heat Shrinkable Tubing Polyolefin Black Piece
TE ConnectivityVERSAFIT-1/4-0-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool
TE Connectivity / RaychemATUM-8/2-0-STK
Dual Wall Heat Shrink Tubing - Flexible Type 8MM / 2MM 4' LNTHS 4' LNTHS

Descriptions

Descriptions of Panduit HST0.8-9-XY provided by its distributors.

Tubing Heat-Shrink; 3:1; Expanded: 0.8 in.; 9 in. long; Black
Heat Shrink Thick Adhesive, .8"(20.3mm) Dia, Black, HST0.8-9-XY, PK 10
WET-SHRINK Thick Wall Adhesive Lined Heat Shrink, 0.75 Inch (19.1 mm) Diameter, 0.22 Inch (5.6 mm) Maximum Recovered Inside Diameter, 9 Inch Lengths, 10 pieces, Black. Thick Wall Heat Shrink provides excellent protection above or below ground level and is suitable for wet locations and direct burial (UL486D), Adhesive-lined inner wall seals and protects against moisture, UL Recognized for sunlight (UV) resistance and VW-1 flame rating for outdoor applications such as solar and wind. Shrink ratio of 3 to 1 insulates a wide range of diameters and irregular shapes. which reduces inventory costs, Cross-linked, ultraviolet resistant material improves flame retardancy, chemical, and temperature resistance. Thick wall product seals and insulates in one step to speed installation. CSA Certified. Meets Military Specification AMS-DTL-23053/15 Class 1.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN