Panduit HLT3I-X6

Cable Accessories Hook and Loop Tie Nylon/Polyethylene Blue
$ 2.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HLT3I-X6.

Master Electronics

Datasheet1 page26 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCosta Rica
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanduitHLT2I-X6
Cable Tie, 8 in L, 1.91 in Max Bundle Dia., Blue, Nylon, 40 lb Strength, 10 PK
Cable Tie, 15-1/2 in L, 4.53 in Max Bundle Dia., Blue, Nylon 6/6, 124 lb Strength, 100 PK
PANDUIT IT9100-CUV6Cable Tie, 358x8.9, Nylon 6.6 (Polyamide 6.6), Blue, 358 mm, 8.9 mm, 100 mm

Descriptions

Descriptions of Panduit HLT3I-X6 provided by its distributors.

Cable Accessories Hook and Loop Tie Nylon/Polyethylene Blue
Cable Tie; Fastener Length - Imperial:12"; Fastener Length - Metric:305Mm; Fastener Width - Imperial:0.5"; Fastener Width - Metric:12.7Mm; Fastener Colour:Blue; Fastener Material:Nylon (Polyamide), Pe (Polyethylene); Roll Length:- Rohs Compliant: Yes |Panduit HLT3I-X6
Hook And Loop Tie, Loop Style, 12 Inches Long (305 mm), 0.50 Inch Wide (12.7 mm), Blue, broadest selection of sizes, styles, and colors to meet your application needs, adjustable, releasable, and reusable hundreds of time, ideal for applications requiring frequent moves, adds, or changes, hook and loop material maintains network data integrity by protecting against over-tensioning of high performance copper and fiber cables, easy to use and operator safe with no sharp edge, note - minimum 2 inch overlap required to achieve loop tensile rating.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN