Panduit HLS5S-X8

Tak-ty Hook & Loop Strip Cable Tie, 18 L X .75"W, Gray
$ 2.353
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HLS5S-X8.

Master Electronics

Datasheet1 page18 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginUS

Related Parts

PanduitCM4S-L8
PANDUIT CM4S-L8Cable Tie, 387x19.1, PE (Polyethylene), Grey, 387 mm, 19.1 mm, 111 mm
PanduitHLS3S-X8
TAK-TY HOOK & LOOP STRIP CABLE TIE, 12 L X .75"W, GRAY
PanduitHLS1.5S-X8
Hook & Loop Tie, Strip, 6.0L (152Mm), .7/Pc Rohs Compliant: Yes |Panduit HLS1.5S-X8

Descriptions

Descriptions of Panduit HLS5S-X8 provided by its distributors.

TAK-TY HOOK & LOOP STRIP CABLE TIE, 18 L X .75"W, GRAY
Cable Ties Hook&Loop Tie Strip Black 18.0L (45
Hook&looptie,strip,18L,.75W,gy,pk10 Rohs Compliant: Yes
HOOK&LOOP TAKTY .75" 50# GRY 18"
Hook And Loop Tie, Strip, 18 Inches Long (457 mm), 0.75 Inch Wide (19.1 mm), Gray, can be cut to desired length, eliminating waste, adjustable, releasable, and reusable hundreds of times, ideal for applications requiring frequent moves, adds, or changes, hook and loop material maintains network data integrity by protecting against over-tensioning of high performance copper and fiber cables, easy to use and operator safe with no sharp edges, complementary mounts available, note - minimum 2 inch overlap required to achieve loop tensile rating.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN