Panduit HLM-15R6

Tak-Ty Hook & Loop Cable Tie, 15' Roll, .33" Width, Rohs Compliant: Yes |Panduit HLM-15R6
$ 27.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HLM-15R6.

Master Electronics

Datasheet1 page18 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Supply Chain

Country of OriginUS

Related Parts

PanduitPLT4H-L86
PANDUIT PLT4H-L86Cable Tie, 366x7.6, Nylon 6.6 (Polyamide 6.6), Blue, 366 mm, 7.6 mm, 102 mm
Cable Tie, 15-1/2 in L, 4.53 in Max Bundle Dia., Blue, Nylon 6/6, 124 lb Strength, 100 PK
PanduitPLT3H-L86
PANDUIT PLT3H-L86Cable Tie, Nylon 6.6 (Polyamide 6.6), Blue, 282 mm, 7.6 mm, 76 mm

Descriptions

Descriptions of Panduit HLM-15R6 provided by its distributors.

Tak-Ty Hook & Loop Cable Tie, 15' Roll, .33" Width, Rohs Compliant: Yes |Panduit HLM-15R6
Cable Accessories Strip Tie Nylon and Polyethylene Blue Roll
TAK-TY HOOK & LOOP MINIATURE ROLL CABLE TIE, 15 L X .33"W, BLUE
19 MM/180" CABLE TIE ON ROLL,CAN BE CUT,BLUE 4.5MT ROLL ROHS
Panduit Sales Corp Hook & Loop Roll 15ft L(46M) 33W (84
Cable Ties Hook & Loop Roll 15' L(4.6m) .33W (8.
RECLSBLE FSTNR RECT 0.330" X 15'
Hook And Loop Roll, 15 Feet Long (4.6 Meters), 0.33 Inch Wide (8.4 mm), Blue, can be cut to desired length, eliminating waste, adjustable, releasable, and reusable hundreds of times, ideal for applications requiring frequent moves, adds, or changes, hook and loop material maintains network data integrity by protecting against over-tensioning of high performance copper and fiber cables, easy to use and operator safe with no sharp edges, complementary mounts available, note - minimum 2 inch overlap required to achieve loop tensile rating.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLM15R6