Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit H2X3LG6

Wire Ducting & Raceways Slotted Hinged Duct PVC2X3X6'Light G
$ 10.794
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit H2X3LG6.

JRH Electronics

Datasheet1 page18 years ago

Sager Electronics

X-ON

Electro Sonic

Factory Futures

Inventory History

3 month trend:
+64.10%

Supply Chain

Country of OriginUS

Related Parts

PanduitH2X2LG6
Wire Ducting & Raceways Slotted Hinged Duct PVC2X2X6'Lt Gry
PanduitHS2X2LG6NM
Wire Ducting & Raceways Solid Hinged DuctPVC 2X2X6'Lt gray per ft
PanduitG2X3LG6
Wire Ducting & Raceways TYPE G LT GRAY EA sold per foot
HellermannTyton181-23007
Wire Ducting & Raceways SL2X3 GRY PVC DUCT BULK
HellermannTyton181-23001
Wire Ducting & Raceways SD2X3 GRY PVC DUCT BULK
HellermannTyton181-23010
Wire Ducting & Raceways SL2X3 W/ADH GRY PVC DUCT MOD

Descriptions

Descriptions of Panduit H2X3LG6 provided by its distributors.

Wire Ducting & Raceways Slotted Hinged Duct PVC2X3X6'Light G
Panduct type H hinged cover wide slot wiring duct 2 W x 3 H 6 length PVC light gray.
Wiring Ducts Slotted Rectangular without Cover Screw Polyvinyl Chloride Light Gray
TYPE F SLOTTED WIRING DUCT, PVC, 2" X 3" X 6, NO COVER, PANDUCT PANELMAX SERIES
TYPE H HINGED SLOTTED DUCT,6'L X 2.17"W X 3.06"H BASE,LIGHT GRAY ROHS
Raceway Duct, Wide Slot, 77.7Mm, 55.1Mm; |Panduit H2X3LG6
Cable Accessories Duct Polyvinyl Chloride Light Gray
Panduit Sales Corp Slot Hinge DuctPvc2X3X6ftLg 6Ft
WIRE DUCT SLOTTED SCREW 6' GRAY
Slotted Hinged Duct,PVC,2X3X6',Light Gra
Slotted Hinged DuctPVC2X3X6'Light G
Slotted Hinged G DuctPVC2X3X6Light
Panduct H2X3LG6 Base Wiring Duct
Slotted Hinged Duct, Polyvinyl Chloride, 2 Inches x 3 Inches x 6 Feet, Light Gray, Base and covers sold separately, Wide slot/finger design provides excellent wire management in general purpose applications and is compatible a wide range of wire sizes and component types, Made of lead-free PVC, Rated for continuous use temperature, 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating V-0, Conforms with NFPA 79-2007 section 13.3.1 requirement for flame retardant material, Provided with standard mounting holes, Base and cover length is 6 feet.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN