Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit H2X2LG6

Wire Ducting & Raceways Slotted Hinged Duct PVC2X2X6'Lt Gry
$ 8.687
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit H2X2LG6.

Electro Sonic

Datasheet1 page15 years ago
Datasheet1 page18 years ago

Master Electronics

Sager Electronics

X-ON

Factory Futures

Inventory History

3 month trend:
+1267%

Supply Chain

Country of OriginUS

Related Parts

PanduitHS2X2LG6NM
Wire Ducting & Raceways Solid Hinged DuctPVC 2X2X6'Lt gray per ft
PanduitH1.5X2LG6
Wire Ducting & Raceways Slotted Hinged Duct PVC1.5X2X6'LtGry
PanduitHN1.5X2LG6
Wire Ducting & Raceways Hinged Duct Narrow Finger 1.75x1.98x6'
HellermannTyton181-22024
Wire Ducting & Raceways SL2X2 GRY PVC DUCT BULK
HellermannTyton181-22008
Wire Ducting & Raceways SD2X2 GRY PVC DUCT BULK
HellermannTyton181-22031
Wire Ducting & Raceways SL2X2 W/ADH GRY PVC DUCT MOD

Descriptions

Descriptions of Panduit H2X2LG6 provided by its distributors.

Wire Ducting & Raceways Slotted Hinged Duct PVC2X2X6'Lt Gry
Wire Ducting Slotted Hinged Duct PVC2"X2"X6'Light G
Panduct Type H Hinged Cover Wide Slot wiring Duct, 2" W x 2" H, 6' Length, PVC, Light Gray
Slotted Hinged Duct, Polyvinyl Chloride, 2 Inches x 2 Inches x 6 Feet, Light Gray, Base and covers sold separately, Wide slot/finger design provides excellent wire management in general purpose applications and is compatible a wide range of wire sizes and component types, Made of lead-free PVC, Rated for continuous use temperature, 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating V-0, Conforms with NFPA 79-2007 section 13.3.1 requirement for flame retardant material, Provided with standard mounting holes, Base and cover length is 6 feet.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN