What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit HS2X2LG6NM

Wire Ducting & Raceways Solid Hinged DuctPVC 2X2X6'Lt gray per ft
$ 7.687
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HS2X2LG6NM.

Electro Sonic

Datasheet1 page15 years ago

Newark

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1167%

Supply Chain

Country of OriginUS

Related Parts

PanduitH2X2LG6
Wire Ducting & Raceways Slotted Hinged Duct PVC2X2X6'Lt Gry
PanduitH1.5X2LG6
Wire Ducting & Raceways Slotted Hinged Duct PVC1.5X2X6'LtGry
PanduitHN1.5X2LG6
Wire Ducting & Raceways Hinged Duct Narrow Finger 1.75x1.98x6'
HellermannTyton181-22024
Wire Ducting & Raceways SL2X2 GRY PVC DUCT BULK
HellermannTyton181-22008
Wire Ducting & Raceways SD2X2 GRY PVC DUCT BULK
HellermannTyton181-22031
Wire Ducting & Raceways SL2X2 W/ADH GRY PVC DUCT MOD

Descriptions

Descriptions of Panduit HS2X2LG6NM provided by its distributors.

Wire Ducting & Raceways Solid Hinged DuctPVC 2X2X6'Lt gray per ft
Raceway Duct, 6 X 2.17" X 1.98", Lg; External Height - Metric:50.3Mm; External Width - Metric:55.1Mm; Length - Metric:1.83M; External Height - Imperial:1.98"; External Width - Imperial:2.17"; Length - Imperial:6Ft Rohs Compliant: Yes |Panduit HS2X2LG6NM
Solid Hinged Duct, Polyvinyl Chloride, 2 x 2 x 6 Feet, Light Gray, No Mounting Hole, Integrated hinged cover design allows easy access to wiring without hassle of removing and reinstaling cover, Dual-sided hinge can open up to 100 degrees from either sidewall of duct base for easy access to channel, Cover retention flanges allows the cover to open and close easily, Base scoreline allows sidewall sections to be more easily removed, Cover removal rib makes cover easy to open from either side.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN