Panduit H200X240H1T

Wire Labels & Markers H/S TUBING WHITE 2in X 2.40in 100PCS
$ 264.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit H200X240H1T.

Master Electronics

Datasheet2 pages14 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-24.00%

Supply Chain

Country of OriginUS
Introduction Date2025-11-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Panduit H200X240H1T provided by its distributors.

Wire Labels & Markers H/S TUBING WHITE 2in X 2.40in 100PCS
LABEL, HEAT SHRINK, 50.8MM X 61MM; Marker Type:Heat Shrinkable Sleeve, Thermal Transfer; Legend:Blank (No Legend); Marker Material:PO (Polyolefin); Marker Colour:White; Marker Dimensions:50.8mm x 61mm; I.D. Max:-; I.D. Min:- RoHS Compliant: Yes
The thermal transfer military grade heat-shrink label in white is one-sided with a 1 1/2 (38. 1 mm) diameter and made of 31 flattened polyolefin. It is 2.0 wide and 2.4 high (50.8 x 60.1 mm). The heat-shrink sleeve is designed to provide a clear rel
The H200X240H1T Military-Grade Polyolefin Heat-Shrink Label is a single-sided printable. It offers crisp, clear legends with superior readability for quick and easy label production. The heat-shrink sleeve is designed to provide a clear, reliable, and du

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN