Panduit H200X165H1T

ThermTrans, Heat-Shrink Tubing, Mil Grade Polyolefin, 2.00in W x 1.65in H, White, 250 pieces
$ 472.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit H200X165H1T.

Master Electronics

Datasheet2 pages18 years ago

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+269%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Panduit H200X165H1T provided by its distributors.

ThermTrans, Heat-Shrink Tubing, Mil Grade Polyolefin, 2.00in W x 1.65in H, White, 250 pieces
LABEL, SHRINK, 25,4X50.8MM, PK250; Marker Type:Heat Shrinkable Sleeve; Legend:-; Marker Material:PO (Polyolefin); Marker Colour:White; Marker Dimensions:-; I.D. Max:25.4mm; I.D. Min:8.38mm; Shrink Ratio:3:1; Product Range:- RoHS Compliant: Yes
The thermal transfer military grade heat-shrink label in white is one-sided with a 1.0 (25.4 mm) diameter and made of 31 flattened polyolefin. It is 2.0 wide and 1.65 high (50.8 x 41.9 mm). The heat-shrink sleeve is designed to provide a clear relia
Thermal Transfer, Heat-Shrink Tubing, Mil Grade Polyolefin, 2 Inches Wide x 1.65 Inches High, White, 250 Pieces, 3-Inch Core, Labels offer crisp, clear legends with superior legibility, Meets UL Standard 224 for flammability and AMS-DTL-23053/5C (Class 1 and Class 3), Will meet MIL-M-81531, MIL-STD202F, and MIL-STD-883E when printed with RMH4BL or RHH4BL-S ribbons, Shrink ratio 3:1, Pre-cut flattened polyolefin is both thermal transfer and dot matrix printable and supplied roll mounted on plastic carrier, Panduit labeling software packages include all label formats for quick and easy label production.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN