Descriptions of Panduit H200X044HFT-2 provided by its distributors.
Panduit H200X044HFT-2 Heat Shrink Label, 2" x 1/4", White, 1Roll/500 Labels
2-sided Halogen Free, Flame Retardant, Low Smoke heat, H200X044HFT-2
Labels Heat Shrink Label Polyolefin White 50.8x11.1x11.1mm
Panduit Sales Corp 2-Sided Lszh Hs LblWh25in Dia500/Roll
Wire Labels & Markers H/S Lbl Halo Free 2-Sided
H200X044HFT-2 Heatshrink, 2 side, PO, Wh
Label Heat Shrinkable 0.13 - 0.25 in. OD
HEAT SHRINK LABEL, HALOGEN FREE, 2-SIDED
LABEL HEAT SHRINKABLE 2SIDE WHT
Thermal Transfer, Heat Shrink Tubing, Halogen Free, Flame Retardant, and Low Smoke, 2-Sided, 2 Inch Wide x 0.44 Inch High, White, 500 Pieces, 3-Inch Core. Labels offer crisp, clear legends with superior legibility. Satisfies BS6853; 1999 Vehicle Category 1a for burning behavior and toxic gas emissions; Smoke Density Class II. Will meet SAE-AS81531, MIL-STD-883F Method 2015.13, Solutions A, B and D, and MIL-STD-202G Method 215K, Solutions A, C, and D when printed using the recommended ribbons. Shrink ratio 2:1, Pre-cut flattened polyolefin is thermal transfer printable and supplied roll mounted on plastic carrier. Panduit labeling software packages include all label formats for quick and easy label production.