Panduit H200X044H2T

Panduit H200X044H2T Heat Shrink Label, 2" x 1/4", Yellow, 1Roll/500 Labels
$ 571.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit H200X044H2T.

Master Electronics

Datasheet2 pages18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.57%

Supply Chain

Country of OriginUS
Introduction Date2025-11-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Panduit H200X044H2T provided by its distributors.

Panduit H200X044H2T Heat Shrink Label, 2" x 1/4", Yellow, 1Roll/500 Labels
Label Heat-Shrink; 3:1; 2 in. Wide; 0.25 in. (6.4mm) Max. O.D.; Yellow
Heat Shrink Marker Polyolefin Yellow 50.8x11.1mm
Heat Shrink Label, 3:1 I.D. Shrink Ratio, Yellow, 0.44 in, 500 PK
Panduit Sales Corp TtHeat Shrink2inX44in25in DiaYl500Pc
Wire Labels & Markers ThermTrans H/S Tubing Mil Grade
Yellow 1/4 diameter polyolefin 500/roll 2.00 x 0.44.
HEATSHRINK, PO, YELLOW, MIL GRADE, 500 LBLS, TT, 0.44"X2
H200X044H2T Heatshrink, PO, Yellow, Mil
Panduit 2.00""X.44""(1/4"" DIA)
LABEL HEAT SHRINKABL 2X0.44" YLW
LABEL, SHRINK, 6.3X50.8MM, PK500; Marker Type:Heat Shrinkable Sleeve; Legend:-; Marker Material:PO (Polyolefin); Marker Colour:Yellow; Marker Dimensions:-; I.D. Max:6.3mm; I.D. Min:2mm; Shrink Ratio:3:1; Product Range:- RoHS Compliant: Yes
Thermal Transfer, Heat Shrink Tubing, Mil Grade Polyolefin, 2 Inches Wide x 0.44 Inch High, Yellow, 500 Pieces, 3-Inch Core, Labels offer crisp, clear legends with superior legibility, Meets UL Standard 224 for flammability and AMS-DTL-23053/5C (Class 1 and Class 3), Will meet MIL-M-81531, MIL-STD202F, and MIL-STD-883E when printed with RMH4BL or RHH4BL-S ribbons, Shrink ratio 3:1, Pre-cut flattened polyolefin is both thermal transfer and dot matrix printable and supplied roll mounted on plastic carrier, Panduit labeling software packages include all label formats for quick and easy label production.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN