Panduit H200X044H1T

ThermTrans, Heat Shrink Tubing, Mil Grade Polyolefin, 2.00in W x .44in H, White, 500 pieces
$ 510.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit H200X044H1T.

Master Electronics

Datasheet2 pages18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Inventory History

3 month trend:
-49.15%

Supply Chain

Country of OriginUS
Introduction Date2015-06-19
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Panduit H200X044H1T provided by its distributors.

ThermTrans, Heat Shrink Tubing, Mil Grade Polyolefin, 2.00in W x .44in H, White, 500 pieces
Heat Shrink Label, 3:1 I.D. Shrink Ratio, 2 in I.D. Before Shrinking, White, 0.44 in, 500 PK
SHRINK TUBING LBL, INNER DIAM 0.25IN, SHRINK RATIO 3:1, POLYOLEFIN, H200X SERIES
Panduit H200X044H1T Heat Shrink Label, 2" x 1/4", White, 1Roll/500 Labels
Panduit Sales Corp TtHeat Shrink2inX44in25in DiaWh500Pc
Wire Labels & Markers 1/4 White H/S 500/roll .44x2.00
White 1/4 diameter polyolefin 500/roll 2.00 x 0.44.
Cable Markers Printable Heat Shrink Polyester White
THERMTRANS HEATSHRINK MIL TUBING GRADE RL500 PCS
H200X044H1T Heatshrink, PO, White, Mil G
Panduit 2.00""X 0.44"" HEAT SHRINK
LABEL HEAT SHRINKABL 2X0.44" WHT
Heat-Shrink Marker, 11.18Mm X 50.8Mm, Wht; Marker Type:Heat Shrinkable Sleeve; Legend:Blank (No Legend); Marker Material:Po (Polyolefin); Marker Colour:White; Marker Dimensions:11.15Mm X 50.8Mm; I.d. Max:-; I.d. Min:11.18Mm Rohs Compliant: Yes |Panduit H200X044H1T
Thermal Transfer, Heat Shrink Tubing, Mil Grade Polyolefin, 2 Inches Wide x 0.44 Inch High, White, 500 Pieces, 3-Inch Core, Labels offer crisp, clear legends with superior legibility, Meets UL Standard 224 for flammability and AMS-DTL-23053/5C (Class 1 and Class 3), Will meet MIL-M-81531, MIL-STD202F, and MIL-STD-883E when printed with RMH4BL or RHH4BL-S ribbons, Shrink ratio 3:1, Pre-cut flattened polyolefin is both thermal transfer and dot matrix printable and supplied roll mounted on plastic carrier, Panduit labeling software packages include all label formats for quick and easy label production.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN