Panduit H100X122H1T-2

Panduit H100X122H1T-2 Heat Shrink Label, 1" x 3/4", White, 1Roll/500 Labels
$ 403.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit H100X122H1T-2.

Master Electronics

Datasheet1 page15 years ago

Sager Electronics

Inventory History

3 month trend:
-33.33%

Supply Chain

Country of OriginUS

Descriptions

Descriptions of Panduit H100X122H1T-2 provided by its distributors.

Panduit H100X122H1T-2 Heat Shrink Label, 1" x 3/4", White, 1Roll/500 Labels
LABEL, HEAT SHRINK, 25.4MM X 31MM, WHT; Marker Type:Heat Shrinkable Sleeve, Thermal Transfer; Legend:Blank (No Legend); Marker Material:PO (Polyolefin); Marker Colour:White; Marker Dimensions:25.4mm x 31mm; I.D. Max:-; I.D. Min:- RoHS Compliant: Yes
The thermal transfer military grade heat-shrink label in white is 2-sided with a .75 (19mm) diameter and made of 31 flattened polyolefin. It is 1 (25.4mm) wide and 1.22 (31mm) high. The heat-shrink sleeve is designed to provide a clear reliable and
Thermal Transfer, Heat Shrink Tubing, 2-Sided Mil Grade Polyolefin, 1 Inch Wide x 1.22 Inches High, White, 500 Pieces, 3-Inch Core, Labels offer crisp, clear legends with superior legibility, Meets UL Standard 224 for flammability and AMS-DTL-23053/5C (Class 1 and Class 3), Will meet MIL-M-81531, MIL-STD202F, and MIL-STD-883E when printed with RMH4BL or RHH4BL-S ribbons, Shrink ratio 3:1, Pre-cut flattened polyolefin is thermal transfer printable and supplied roll mounted on plastic carrier, Panduit labeling software packages include all label formats for quick and easy label production.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • H100X122H1T2