Panduit H100X064H1T-2-B

Thermtrans, 2-Sided Heatshrink Tubing, M Rohs Compliant: Yes |Panduit H100X064H1T-2-B
$ 2,871.58
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit H100X064H1T-2-B.

Master Electronics

Datasheet1 page14 years ago

Supply Chain

Country of OriginUS

Descriptions

Descriptions of Panduit H100X064H1T-2-B provided by its distributors.

Thermtrans, 2-Sided Heatshrink Tubing, M Rohs Compliant: Yes |Panduit H100X064H1T-2-B
The thermal transfer military grade heat-shrink label in white is 2-sided with a 3/8 (9.525mm) diameter and made of 31 flattened polyolefin. It is 1 (25.4mm) wide and .64 (16.3mm) high. The heat-shrink sleeve is designed to provide a clear reliable and dur
Thermal Transfer, Heat Shrink Tubing, 2-Sided Mil Grade Polyolefin, 1 Inch Wide x 0.64 Inch High, White, 5000 Pieces, Bulk Roll, Labels offer crisp, clear legends with superior legibility, Meets UL Standard 224 for flammability and AMS-DTL-23053/5C (Class 1 and Class 3), Will meet MIL-M-81531, MIL-STD202F, and MIL-STD-883E when printed with RMH4BL or RHH4BL-S ribbons, Shrink ratio 3:1, Pre-cut flattened polyolefin is thermal transfer printable and supplied roll mounted on plastic carrier, Panduit labeling software packages include all label formats for quick and easy label production.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN