Panduit H100X064H1T

Panduit H100X064H1T Heat Shrink Label, 1" x 3/8", White, 1Roll/1000 Labels
$ 725.809
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit H100X064H1T.

IHS

Datasheet2 pages14 years ago

Master Electronics

Farnell

Newark

Sager Electronics

Inventory History

3 month trend:
+87.50%

Supply Chain

Country of OriginUS
Introduction Date2011-06-09
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Panduit H100X064H1T provided by its distributors.

Panduit H100X064H1T Heat Shrink Label, 1" x 3/8", White, 1Roll/1000 Labels
Wire Marker, Po, 16.3Mm X 25.4Mm, Wht; Marker Type:Thermal Transfer; Legend:Blank (No Legend); Marker Dimensions:16.3Mm X 25.4Mm; Marker Material:Po (Polyolefin); Legend Colour:-; Marker Colour:White; Product Range:- Rohs Compliant: Yes |Panduit H100X064H1T
The thermal transfer military grade heat-shrink label in white is single sided with a 3/8 (9.525mm) diameter and made of 31 flattened polyolefin. It is 1 (25.4mm) wide and .64 (16.3mm) high. The heat-shrink sleeve is designed to provide a clear reli
Thermal Transfer, Heat Shrink Tubing, Mil Grade Polyolefin, 1 Inch Wide x 0.64 Inch High, White, 1000 Pieces, 3-Inch Core, Labels offer crisp, clear legends with superior legibility, Meets UL Standard 224 for flammability and AMS-DTL-23053/5C (Class 1 and Class 3), Will meet MIL-M-81531, MIL-STD202F, and MIL-STD-883E when printed with RMH4BL or RHH4BL-S ribbons, Shrink ratio 3:1, Pre-cut flattened polyolefin is both thermal transfer and dot matrix printable and supplied roll mounted on plastic carrier, Panduit labeling software packages include all label formats for quick and easy label production.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN