Heat-Shrink Wire Id Labels, Po, White, 16.3Mm W, 75/Cassette; Relación De Retracción:3:1; Diámetro Interior Mín.:-; Diámetro Interno Máx.:-; Marcador, Dimensiones:16.3Mm X 25.4Mm; Leyenda:Blank (No Legend); Color De Fondo:Blanco |Panduit H100X064H1C
P1 Cassette, Heat Shrink Tubing, Mil Grade Polyolefin, 1 Inch Wide x 0.64 Inch High, White, Fast loading P1 Label Cassette includes both label material and ribbon to make changing labels easy, Meets print performance requirements of MIL-M-81531 and MIL-STD-202F Method 215A, Solution A, C, and D, Meets UL Standard 224 for flammability, Shrink ratio 3 to 1, Non-adhesive flattened heat shrinkable polyolefin for wire/cable identification.