Descriptions of Panduit H100X044H2T-B provided by its distributors.
Panduit H100X044H2T-B Heat Shrink Label, 1" x 1/4", Yellow, 1Roll/5000 Labels
Label Heat-Shrink; 3:1; 1 in. Wide; 0.25 in. (6.4mm) Max. O.D.; Yellow
Heat Shrink Label, 3:1 I.D. Shrink Ratio, Yellow, 0.44 in, 5000 PK
Thermtrans, Heatshrink Tubing, Mil Grade |Panduit H100X044H2T-B
Labels Heat Shrink Label Polyolefin Yellow 25.4x11.2mm
HEATSHRINK, PO, YELLOW, MIL GRADE, 5000 LBLS, TT, 0.44"X1
Panduit Sales Corp TtHs2inX84in5in DiaWh2500Pc
H100X044H2T-B Heatshrink, PO, Yellow, Mi
BULK, 1-SIDED PRINTABLE, YELLOW, MIL GRA
LABEL HEAT SHRINKABL 1X0.44" YLW
The thermal transfer military grade heat-shrink label in yellow is single sided with a 1/4 (6.35mm) diameter and made of 31 flattened polyolefin. It is 1 (25.4mm) wide and .44 (11.2mm) high. The heat-shrink sleeve is designed to provide a clear reli
Thermal Transfer, Heat Shrink Tubing, Mil Grade Polyolefin, 1 Inch Wide x 0.44 Inch High, Yellow, 5000 Pieces, Bulk Roll, Labels offer crisp, clear legends with superior legibility, Meets UL Standard 224 for flammability and AMS-DTL-23053/5C (Class 1 and Class 3), Will meet MIL-M-81531, MIL-STD202F, and MIL-STD-883E when printed with RMH4BL or RHH4BL-S ribbons, Shrink ratio 3:1, Pre-cut flattened polyolefin is both thermal transfer and dot matrix printable and supplied roll mounted on plastic carrier, Panduit labeling software packages include all label formats for quick and easy label production.