Panduit H100X025H1T

ThermTrans, Heat Shrink Tubing, Mil Grade Polyolefin, 1.00in W x .25in H, White, 1000 pieces
$ 324.456
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit H100X025H1T.

Sager Electronics

Datasheet2 pages14 years ago

Farnell

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS
Introduction Date2025-11-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Panduit H100X025H1T provided by its distributors.

ThermTrans, Heat Shrink Tubing, Mil Grade Polyolefin, 1.00in W x .25in H, White, 1000 pieces
Heat-Shrink Marker, 6.35Mm X 25.4Mm, Wht; Marker Type:Heat Shrinkable Sleeve; Legend:Blank (No Legend); Marker Material:Po (Polyolefin); Marker Colour:White; Marker Dimensions:6.35Mm X 25.4Mm; I.d. Max:-; I.d. Min:6.35Mm Rohs Compliant: Yes |Panduit H100X025H1T
The thermal transfer military grade heat-shrink label in white is single sided with a 1/8 (3.175mm) diameter and made of 31 flattened polyolefin. It is 1 (25.4mm) wide and .25 (6.4mm) high. The heat-shrink sleeve is designed to provide a clear relia
Thermal Transfer, Heat Shrink Tubing, Mil Grade Polyolefin, 1 Inch Wide x 0.25 Inch High, White, 1000 Pieces, 3-Inch Core, Labels offer crisp, clear legends with superior legibility, Meets UL Standard 224 for flammability and AMS-DTL-23053/5C (Class 1 and Class 3), Will meet MIL-M-81531, MIL-STD202F, and MIL-STD-883E when printed with RMH4BL or RHH4BL-S ribbons, Shrink ratio 3:1, Pre-cut flattened polyolefin is both thermal transfer and dot matrix printable and supplied roll mounted on plastic carrier, Panduit labeling software packages include all label formats for quick and easy label production.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN