The thermal transfer military grade heat-shrink label in white is single sided with a 1/8 (3.175mm) diameter and made of 31 flattened polyolefin. It is .75 (19.1mm) wide and .25 (6.4mm) high. The heat-shrink sleeve is designed to provide a clear rel
Thermal Transfer, Heat Shrink Tubing, Mil Grade Polyolefin, 0.75 Inch Wide x 0.25 Inch High, White, 1000 Pieces, 3-Inch Core, Labels offer crisp, clear legends with superior legibility, Meets UL Standard 224 for flammability and AMS-DTL-23053/5C (Class 1 and Class 3), Will meet MIL-M-81531, MIL-STD202F, and MIL-STD-883E when printed with RMH4BL or RHH4BL-S ribbons, Shrink ratio 3:1, Pre-cut flattened polyolefin is both thermal transfer and dot matrix printable and supplied roll mounted on plastic carrier, Panduit labeling software packages include all label formats for quick and easy label production.