Panduit GES99F-A-C0

Cable Accessories Solid Grommet Edging Polyethylene Black
$ 55.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit GES99F-A-C0.

Sager Electronics

Datasheet3 pages14 years ago

TME

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-62.52%

Supply Chain

Country of OriginUS
Introduction Date2011-06-07
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Panduit GES99F-A-C0 provided by its distributors.

Cable Accessories Solid Grommet Edging Polyethylene Black
Solid grommet edging with adhesive lined (use one straight edges only) .099 thickness weather resistant polyethylene black.
GROMMET EDGING, POLYETHYLENE; Grommet Type:Solid Edging; Cable Diameter Min:-; Cable Diameter Max:-; Grommet Material:PE (Polyethylene); Mounting Hole Dia:-; Panel Thickness Max:2.5mm; Grommet Colour:Black; Product Range
Grommet Edging, Polyethylene; Arandela, Tipo:Strip; Diámetro Del Agujero De Montaje.:-; Grosor Del Panel, Máx.:2.5Mm; Diámetro De Cable Max:-; Diámetro De Cable Min:-; Arandela, Material:Pe (Polyethylene); Arandela, Color:Black |Panduit GES99F-A-C0
Grommet Edging, Solid 100 Feet, Adhesive Lined, Weather Resistant Polyethylene, Natural, 0.17 Inch (4.3mm) Width, 0.19 Inch (4.7mm) Height, Panel Thickness Range is 0.062 to 0.099 Inches (1.6 to 2.5mm), General purpose material for indoor use up to 122 degrees Fahrenheit (50 degrees Celsius). Provided in 0.03 inch (0.8 mm) thick material making it highly flexible, Use product on straight edges, Adhesive lined to ensure product stays in place.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN