Panduit GES144FR-CY

Grommet Solid Edging, 3.7Mm, Natural Rohs Compliant: Yes |Panduit GES144FR-CY
$ 77.184
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit GES144FR-CY.

Newark

Datasheet3 pages14 years ago

TME

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-85.71%

Supply Chain

Country of OriginUS

Descriptions

Descriptions of Panduit GES144FR-CY provided by its distributors.

Grommet Solid Edging, 3.7Mm, Natural Rohs Compliant: Yes |Panduit GES144FR-CY
GROMMET STRIP, FR, 2.5-3.7MM,30.48M; Grommet Type: Solid Edging; Cable Diameter Min: -; Cable Diameter Max: -; Grommet Material: PE (Polyethylene); Mounting Hole Dia: -; Panel Thickness Max: 3.7mm; Grommet Colour: Natural; Prod
Grommet Edging, Slotted 100 Feet, Flame Retardant Polyethylene, Natural, 0.21 Inch (5.4mm) Width, 0.22 Inch (5.6mm) Height, Panel Thickness Range is 0.099 to 0.144 Inches (2.5 to 3.7mm), Flame retardant (self extinguishing UL94 V-0 flame rating) material for indoor use up to 167 degrees Fahrenheit (75 degrees Celsius). Provided in 0.03 inch (0.8 mm) thick material making it highly flexible, Use product on straight edges.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN