Panduit GES144F-C

Cable Accessories Continuous Roll Grommet Edging Polyethylene Natural Roll
$ 49.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit GES144F-C.

Burklin Elektronik

Datasheet3 pages14 years ago

Master Electronics

Farnell

TME

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS
Introduction Date2018-07-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Panduit GES144F-C provided by its distributors.

Cable Accessories Continuous Roll Grommet Edging Polyethylene Natural Roll
Solid grommet edging (use one straight edges only) .144 thickness polyethylene natural.
Grommet Edging 0.099 - 0.144 in. Panel 100 ft L GES Solid Wall Polyethylene Natural
Grommets & Bushings Grommet Edging Sld 100' Poly Natural
SLOTTED GROMMET EDGING, .144"THICK X 100, POLY, NATURAL
Panduit Sales Corp Grom Edg Sld21inX22inNat1Rl
Edge protection profile, closed edge, (W x H) 5.3 x 5.6 mm, max. clamping range 3.7 mm, PE, natural, GES144F-C
Grommet Edging,.144 Thick,White,100ft L
Grommet Edging, Polyethylene; Grommet Type:Solid Edging; Cable Diameter Min:-; Cable Diameter Max:-; Grommet Material:Pe (Polyethylene); Mounting Hole Dia:-; Panel Thickness Max:3.7Mm; Grommet Colour:Natural; Product Range:- Rohs Compliant: Yes |Panduit GES144F-C
NYLON NATURAL 100 STRIPS PER PKG
Grommet Edging, Solid 100 Feet, Polyethylene, Natural, 0.21 Inch (5.4mm) Width, 0.22 Inch (5.6mm) Height, Panel Thickness Range is 0.099 to 0.144 Inches (2.5 to 3.7mm), General purpose material for indoor use up to 122 degrees Fahrenheit (50 degrees Celsius). Provided in 0.03 inch (0.8 mm) thick material making it highly flexible, Use product on straight edges.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN