Panduit GES144F-A-C

Cable Accessories Solid Grommet Edging Polyethylene Natural
$ 58.005
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit GES144F-A-C.

Master Electronics

Datasheet3 pages14 years ago
Datasheet1 page18 years ago

TME

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.45%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Panduit GES144F-A-C provided by its distributors.

Cable Accessories Solid Grommet Edging Polyethylene Natural
GROMMET STRIP, NAT, 2.5-3.7MM,30.48M; Grommet Type: Solid Edging; Cable Diameter Min: -; Cable Diameter Max: -; Grommet Material: PE (Polyethylene); Mounting Hole Dia: -; Panel Thickness Max: 3.7mm; Grommet Colour: Natural; Pro
Grommet Edging, Polyethylene; Arandela, Tipo:Strip; Diámetro Del Agujero De Montaje.:-; Grosor Del Panel, Máx.:3.7Mm; Diámetro De Cable Max:-; Diámetro De Cable Min:-; Arandela, Material:Pe (Polyethylene); Arandela, Color:Natural |Panduit GES144F-A-C
Grommet Edging, Slotted 100 Feet, Adhesive Lined, Polyethylene, Natural, 0.21 Inch (5.4mm) Width, 0.22 Inch (5.6mm) Height, Panel Thickness Range is 0.099 to 0.144 Inches (2.5 to 3.7mm), General purpose material for indoor use up to 122 degrees Fahrenheit (50 degrees Celsius). Provided in 0.03 inch (0.8 mm) thick material making it highly flexible, Use product on straight edges, Adhesive lined to ensure product stays in place.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN