Panduit GEE62FR-CY

Grommet Edging 0.036 - 0.062 in. Panel 100 ft L GEE Slotted Wall Flame Retardant Polyethylene
$ 67.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit GEE62FR-CY.

Sager Electronics

Datasheet3 pages14 years ago
Datasheet3 pages10 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-75.29%

Supply Chain

Country of OriginUS
Introduction Date2017-11-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Panduit GEE62FR-CY provided by its distributors.

Grommet Edging 0.036 - 0.062 in. Panel 100 ft L GEE Slotted Wall Flame Retardant Polyethylene
GROMMET EDGING, POLYETHYLENE; Grommet Type:Slotted Edging; Cable Diameter Min:-; Cable Diameter Max:-; Grommet Material:PE (Polyethylene); Mounting Hole Dia:-; Panel Thickness Max:1.6mm; Grommet Colour:Natural; Product R
Grommet Edging, Polyethylene; Arandela, Tipo:Strip; Diámetro Del Agujero De Montaje.:-; Grosor Del Panel, Máx.:1.6Mm; Diámetro De Cable Max:-; Diámetro De Cable Min:-; Arandela, Material:Pe (Polyethylene); Arandela, Color:Natural |Panduit GEE62FR-CY
Grommet Edging, Slot 100 Feet, Flame Retardant Polyethylene, Natural, Slotted Wall Flame Retardant Polyethylene Grommet Edging will not support a flame, For use on curved edges or punch outs, Flame retardant (self extinguishing) material for indoor use up to 140 degrees Fahrenheit (60 degrees Celsius). Provided in 0.03 inch (0.8 mm) thick material making it highly flexible, Use on irregularly shaped and round panel holes as well as straight paths to support a range of applications

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GEE62FR-CY.