Panduit GEE62F-A-C

PANDUIT GEE62F-A-C Grommet, 30.5M Adhesive Lined, Slotted Edging, PE (Polyethylene), 1.6 mm
$ 59.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit GEE62F-A-C.

Sager Electronics

Datasheet3 pages14 years ago
Datasheet1 page9 years ago

Electro Sonic

Master Electronics

Burklin Elektronik

Newark

Inventory History

3 month trend:
+7.40%

Supply Chain

Country of OriginUSA
Introduction Date2011-06-07
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Panduit GEE62F-A-C provided by its distributors.

PANDUIT GEE62F-A-C Grommet, 30.5M Adhesive Lined, Slotted Edging, PE (Polyethylene), 1.6 mm
GROMMET STRIP, NAT, 0.9-1.6MM,30.48M; Grommet Type: Slotted Edging; Cable Diameter Min: -; Cable Diameter Max: -; Grommet Material: PE (Polyethylene); Mounting Hole Dia: -; Panel Thickness Max: 1.6mm; Grommet Colour: Natural; P
Grommet Edging, Polyethylene; Arandela, Tipo:Strip; Diámetro Del Agujero De Montaje.:-; Grosor Del Panel, Máx.:1.6Mm; Diámetro De Cable Max:-; Diámetro De Cable Min:-; Arandela, Material:Pe (Polyethylene); Arandela, Color:Natural |Panduit GEE62F-A-C
Grommet Edging, Slotted 100 Feet, Adhesive Lined, Polyethylene, Natural, 0.13 Inch (3.3mm) Width, 0.16 Inch (4.1mm) Height, Panel Thickness Range is 0.036 to 0.062 Inches (0.9 to 1.6mm), General purpose material for indoor use up to 122 degrees Fahrenheit (50 degrees Celsius). Provided in 0.03 inch (0.8 mm) thick material making it highly flexible, Use on irregularly shaped and round panel holes as well as straight paths to support a range of applications, Adhesive lined to ensure product stays in place.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN