Panduit GEE144FR-CY

Slotted grommet edging .144 thickness flame retardant polyethylene natural.
$ 92.194
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit GEE144FR-CY.

Farnell

Datasheet3 pages14 years ago

TME

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUS

Descriptions

Descriptions of Panduit GEE144FR-CY provided by its distributors.

Slotted grommet edging .144 thickness flame retardant polyethylene natural.
GROMMET EDGING, POLYETHYLENE, 5.4MM; Grommet Type: Slotted Edging; Cable Diameter Min: -; Cable Diameter Max: -; Grommet Material: PE (Polyethylene); Mounting Hole Dia: -; Panel Thickness Max: 3.7mm; Gromme 17T5461
Grommet Edging, Polyethylene, 5.4Mm; Arandela, Tipo:Strip; Diámetro Del Agujero De Montaje.:-; Grosor Del Panel, Máx.:3.7Mm; Diámetro De Cable Max:-; Diámetro De Cable Min:-; Arandela, Material:Pe (Polyethylene); Altura Externa:5.6Mm |Panduit GEE144FR-CY
Grommet Edging, Slotted 100 Feet, Flame Retardant Polyethylene, Natural, 0.21 Inch (5.4mm) Width, 0.22 Inch (5.6mm) Height, Panel Thickness Range is 0.099 to 0.144 Inches (2.5 to 3.7mm), Flame retardant (self extinguishing UL94 V-0 flame rating) material for indoor use up to 167 degrees Fahrenheit (75 degrees Celsius). Provided in 0.03 inch (0.8 mm) thick material making it highly flexible, Use on irregularly shaped and round panel holes as well as straight paths to support a range of applications.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GEE144FR-CY.