Panduit GB2B0304TPI-1

Racks & Rack Cabinet Accessories Grounding Busbar BICSI 1/4x2 x 10
$ 136.972
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit GB2B0304TPI-1.

Electro Sonic

Datasheet2 pages10 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+9.76%

Supply Chain

Country of OriginUS
Introduction Date2025-11-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Panduit GB2B0304TPI-1 provided by its distributors.

Racks & Rack Cabinet Accessories Grounding Busbar BICSI 1/4x2 x 10
Grounding Busbar, BICSI 1/4in x 2in x 10in (6.4mm x 51mm x 254mm)
Panduit GB2B0304TPI-1 Telecom Grounding Busbar, 600V Insul, Copper/Tin-Plated, 2"x2.75"x10", 1Pc
Panduit Sales Corp Grounding BusbarTin Plated10 InEa
1/4"X2"X10" GROUND BUSBAR HIGH,COND COPPER&TIN PLATED TGB,
Panduit GroundingBusbar; BICSI 1/4" x 2"
StructuredGround GB2B0304TPI-1 Telecom
GROUNDING BUSBAR BICSI 1/4" X 2" X 10"
TELECOMMUNICATIONS GROUNDING BUSBAR, 7P;
Busbar Ground Screw Mount Copper
Telecommunications Grounding Busbar, 7P; Accessory Type:Grounding Busbar; For Use With:-; No. Of Positions:7Positions; Pitch Spacing:25.4Mm; Product Range:Structuredground Series Rohs Compliant: Yes |Panduit GB2B0304TPI-1
Grounding Busbar, BICSI, 1/4 Inch x 2 Inches x 10 Inches (6.4 mm x 51 mm x 254 mm), Meets BICSI and J-STD-607-A requirements for network systems grounding applications, Made of high conductivity copper and tin-plated to inhibit corrosion, Comes pre-assembled with brackets and insulators attached for quick installation, Insulators provide 600 V of insulation, Use Panduit self-laminating laser/ink jet labels to identify busbars.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GB2B0304TPI1