Panduit GACB-1

Auxiliary Cable Bracket, 1.25" (31.8Mm) Rohs Compliant: Yes |Panduit GACB-1
$ 56.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit GACB-1.

Master Electronics

Datasheet2 pages17 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS
Introduction Date2025-11-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Panduit GACB-1 provided by its distributors.

Auxiliary Cable Bracket, 1.25" (31.8Mm) Rohs Compliant: Yes |Panduit GACB-1
Racks & Rack Cabinet Accessories Auxiliary Cable Bracket, 1.25 (31.8mm) width, 7.00 (177.8mm) height, 4.87 (123.7mm) depth
Auxiliary Cable Bracket, 1.25 Inches (31.8 mm) Wide, 7 Inches (177.8 mm) High, 4.87 Inches (123.7 mm) Deep, Bonds ladder rack sections together without drilling holes in the ladder rack, Supports grounding conductors in the telecommunications room, allows separation of grounding conductors from other cables on the ladder rack, Holds up to four conductors in sizes up to 750 kcmil, Bonds all 1 1/2 Inch and 2 Inches ladder rack rails, Paint piercing teeth provide electrical continuity between ladder rack members while minimizing debris, Front and back mounting screw options allow easy installation and visual inspection.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GACB1