Panduit G2X4BL6-A

Wire Ducting & Raceways Slotted Duct PVC 2X4X6'ADHBLK
$ 10.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit G2X4BL6-A.

Master Electronics

Datasheet1 page14 years ago

Sager Electronics

X-ON

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Related Parts

PanduitG2X4BL6
Wire Ducting & Raceways Slotted Duct PVC 2X4X6'BLK per ft
PanduitC2BL6
Wire Ducting & Raceways 6' BLK PVC DUCT COVR Sold per foot
PanduitG2.5X3BL6
Wire Ducting & Raceways Slotted Duct PVC 2.5X3X6'BLK per ft

Descriptions

Descriptions of Panduit G2X4BL6-A provided by its distributors.

Wire Ducting & Raceways Slotted Duct PVC 2X4X6'ADHBLK
TYPE F SLOTTED DUCT, 2" X 4" X 6, ADHESIVE, NO COVER, PANDUCT PANELMAX SERIES
Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride Black
Wide Finger, Slotted Wiring Duct Rohs Compliant: Yes
PANDUCT TYPE G WIDE SLOT WIRI NG DUCT, 2 W X 4 H, 6' LENGT
WIRE DUCT SLOTTED ADH SCRW BK 6'
Slotted Duct, PVC,2X4X6',ADH,BLK, G2X4BL6-A
Panduit G DUCT SLOTTED W/ADHESIVE
Slotted Duct, Polyvinyl Chloride, 2 Inches x 4 Inches x 6 Feet, Adhesive, Black, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN