Panduit G2X1.5WH6-A

Wire Ducting & Raceways Slotted Duct PVC 2X1.5X6'ADHWHT
$ 7.14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit G2X1.5WH6-A.

Master Electronics

Datasheet1 page14 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-90.91%

Supply Chain

Country of OriginUS

Related Parts

PanduitFS2X1.5WH6
Wire Ducting & Raceways Solid Raceway,PVC,.75X.75X6' LGRY,NM
Wire Ducting & Raceways PRICED PER FOOT
PanduitF2X1.5WH6
Wire Ducting & Raceways Slotted DuctPVC 2X1.5X6'WHT per ft
ABB ControlTY2X3NPW6
White Narrow Slot Duct 2 x 3 (sold in 6 foot lengths) price per 6 ft
ABB ControlTY2X2NPW6
SLOTTED DUCT, NARROW, 2IN X 2IN X 6FT, WHITE

Descriptions

Descriptions of Panduit G2X1.5WH6-A provided by its distributors.

Wire Ducting & Raceways Slotted Duct PVC 2X1.5X6'ADHWHT
TYPE F SLOTTED DUCT, 2" X 1.5" X 6, ADHESIVE, NO COVER, PANDUCT PANELMAX SERIES
Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride White
Wide Finger, Slotted Wiring Duct Rohs Compliant: Yes
PANDUCT TYPE G WIDE SLOT WIRI NG DUCT, 2 W X 1.5 H, 6' LEN
Slotted Duct, PVC,2X1.5X6',ADH,WHT, G2X1.5WH6-A
WIRE DUCT SLOTTED ADH SCRW WT 6'
Panduit G DUCT SLOTTED W/ADHESIVE
Slotted Duct PVC2X1.5X6'ADHWHT
Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN