Panduit G1.5X1LG6

Wire Ducting & Raceways TYPE G 1.5 X 1.0 sold per foot
$ 5.577
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit G1.5X1LG6.

Master Electronics

Datasheet1 page14 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-80.22%

Supply Chain

Country of OriginUS

Related Parts

PanduitF1.5X1LG6
Wire Ducting & Raceways Slotted Duct PVC 1.5X1X6'LGray
Solid Wall Raceway Used In Non-Plenum Applications Rohs Compliant: Yes |Panduit FS1.5X1LG6NM
PanduitG2X1LG6
Wire Ducting & Raceways TYPE G 2 X 1.0 Sold per the foot
ABB ControlTY15CPG6
Gray Narrow Slot Duct (sold in 6 foot lengths) price per 6 ft
HellermannTyton181-15105
Wire Ducting & Raceways SL1.5X1 GRY PVC DUCT BULK
HellermannTyton184-21001
HellermannTyton 184-21001 Wiring Duct, Slotted Wall, 2"x1", Adhesive, PVC, Gray, 30ft/Box

Descriptions

Descriptions of Panduit G1.5X1LG6 provided by its distributors.

Wire Ducting & Raceways TYPE G 1.5 X 1.0 sold per foot
Duct, Slotted G Type, 44.5Mm W X 28.4Mm H, Pvc; Raceway/Duct Color:Grey; Altura Externa:28.4Mm; Canaleta/Conducto, Material:Pvc (Polyvinylchloride); Rango De Producto:-; Anchura Externa:44.5Mm |Panduit G1.5X1LG6
Slotted Duct, Polyvinyl Chloride, 1.5 Inches x 1 Inch x 6 Feet, Light Gray, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN