Panduit FZBA1.5X4

Panduit FZBA1.5X4 FiberRunner Adjustable Z Bracket, Adjustable 1.5" to 4", Steel, Black
$ 21.23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FZBA1.5X4.

Electro Sonic

Datasheet2 pages5 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Descriptions

Descriptions of Panduit FZBA1.5X4 provided by its distributors.

Panduit FZBA1.5X4 FiberRunner Adjustable Z Bracket, Adjustable 1.5" to 4", Steel, Black
Bracket used to offset Fiber-Duct System from mounting surface adjustable from 1.5 (38mm) to 4 (101mm). Typically used on the front of an equipment rack.
Bracket, Adj, 1.9"x1.5"x2.6", Steel, Blk; External Height - Metric:66Mm; External Width - Metric:38.1Mm; Length - Metric:48.3Mm; External Height - Imperial:2.6"; External Width - Imperial:1.5"; Length - Imperial:1.9" Rohs Compliant: Yes |Panduit FZBA1.5X4

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN