Panduit FZ2ERLNLNSNM010

Panduit FZ2ERLNLNSNM010 Opti-Core 2 Fiber Patch Cord, OM4, LC Duplex, Aqua, 10m OAL
$ 74.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FZ2ERLNLNSNM010.

IHS

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCosta Rica
Introduction Date2014-07-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Panduit FZ2ERLNLNSNM010 provided by its distributors.

Panduit FZ2ERLNLNSNM010 Opti-Core 2 Fiber Patch Cord, OM4, LC Duplex, Aqua, 10m OAL
LC DUPLEX 2 NO STANDARD: ISO/IEC 11801 Fiber Optic Cable 70C
Cable Assembly Riser 10m Duplex LC to Duplex LC PL-PL
Cable Assembly, 2 Conductor(s), Fiber Optic Cable
Panduit Sales Corp Om4 2F 16Mm Pc Ofnr Lc Dup/Lc Dup Std P
Fiber Patch Cord,10 m L,Aqua Jacket
OM4 2-FIBER 1.6MM JACKET,RISER, LC DUPLE
FIBRE OPTICS, LC DUPLEX TO LC DUPLEX/10M; Fibre Optic Connector A:LC Duplex; Fibre Optic Connector B:LC Duplex; No. of Fibers:2Fibres; Fibre Type:Multimode; Lead Length - Metric:10m; Fibre Diameter:50µm / 125µm 67W7901

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN