Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit FSD75-6-D

Ferrules Terminal, 22AWG, Copper, White, 11.5mm, Tin Plated
$ 0.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FSD75-6-D.

IHS

Datasheet3 pages6 years ago

Master Electronics

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+25.90%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-06-07
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanduitFSD75-8-D
Insulated Ferrule, single wire, 20 AWG (.50mm), .31(8.0mm) pin length, white DIN end sleeve
PanduitFSD75-10-D
Panduit FSD75-10-D Covered Ferrule, Single Wire, Polypropylene Insul, 22-20AWG, White, 500Pcs
PanduitFTD75-8-D
Panduit FTD75-8-D Covered Ferrule, Twin Wire, Polypropylene Insul, 22-20 AWG, White, 500Pcs
Molex Splicing terminal, 19160series, closed end, 19.3mmtotal length, Natural color
Single Opening Closed-End Terminal Butt Splice Crimp Connector 14-22 AWG
Splice Terminal 18-22AWG Copper Red 26.3mm Tin NylaKrimp™ Bag

Descriptions

Descriptions of Panduit FSD75-6-D provided by its distributors.

Ferrules Terminal, 22AWG, Copper, White, 11.5mm, Tin Plated
Terminal Block Accessory, 0.09in Max Cable Dia, Ferrule
INSULATED FERRULE SINGLE WIRE 22 AWG .24" PIN LENGTH WHITE DIN END SLEEVE
Ferrule Insulated; Copper; 1C; 22 AWG (0.5mm2); 0.24 in. Blade
Panduit Sales Corp FerruleInsul20Awg6MmpinWhPk500
Pan-Term FSD75-6-D Single wire ferrules
Ferrule End Sleeves 22AWG INSUL WHITE
Ferrule,Tin,Copper,20 AWG,PK500
FRRL-TRM|22AWG|DIN06MM|PP |WHT
Insulated Ferrule, Single Wire, 22 American Wire Gauge (AWG) (0.5 Millimeters Squared), 0.24 Inch (6 mm) Pin Length With White DIN End Sleeve. Polypropylene insulation housing conforms to DIN color requirements. Meets DIN standards for single wire containment. Funnel entry for faster insertion and lower installed cost. Designed with a seamless barrel to contain loose wire strands for superior terminations. Eases insertion of wire into terminal block. Suitable for limited space panel applications.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSD75-6-D.